
T495D156K035AHE300 | |
---|---|
DigiKey Part Number | 399-10389-2-ND - Tape & Reel (TR) 399-10389-1-ND - Cut Tape (CT) 399-10389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D156K035AHE300 |
Description | CAP TANT 15UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D156K035AHE300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,11000 € | 3,11 € |
10 | 2,19700 € | 21,97 € |
50 | 1,83320 € | 91,66 € |
100 | 1,72060 € | 172,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,53022 € | 765,11 € |
1.000 | 1,47127 € | 1.471,27 € |
1.500 | 1,44175 € | 2.162,62 € |
2.500 | 1,40900 € | 3.522,50 € |
3.500 | 1,38986 € | 4.864,51 € |
5.000 | 1,37144 € | 6.857,20 € |
6.000 | 1,36271 € | 8.176,26 € |
Unit Price without VAT: | 3,11000 € |
---|---|
Unit Price with VAT: | 3,70090 € |