
T495D107M020ATE200 | |
---|---|
DigiKey Part Number | 399-18844-2-ND - Tape & Reel (TR) 399-18844-1-ND - Cut Tape (CT) 399-18844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107M020ATE200 |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D107M020ATE200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,03000 € | 2,03 € |
10 | 1,39000 € | 13,90 € |
50 | 1,13500 € | 56,75 € |
100 | 1,05620 € | 105,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,92286 € | 461,43 € |
1.000 | 0,88157 € | 881,57 € |
1.500 | 0,86089 € | 1.291,34 € |
2.500 | 0,83796 € | 2.094,90 € |
3.500 | 0,82456 € | 2.885,96 € |
5.000 | 0,81166 € | 4.058,30 € |
6.000 | 0,80555 € | 4.833,30 € |
Unit Price without VAT: | 2,03000 € |
---|---|
Unit Price with VAT: | 2,41570 € |