
T495D107M016ATE060 | |
|---|---|
DigiKey Part Number | 399-18843-2-ND - Tape & Reel (TR) 399-18843-1-ND - Cut Tape (CT) 399-18843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107M016ATE060 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D107M016ATE060 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,09400 € | 10,94 € |
| 50 | 0,88100 € | 44,05 € |
| 100 | 0,81540 € | 81,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70438 € | 352,19 € |
| 1.000 | 0,67002 € | 670,02 € |
| 1.500 | 0,65281 € | 979,22 € |
| 2.500 | 0,63374 € | 1.584,35 € |
| 3.500 | 0,62259 € | 2.179,07 € |
| 5.000 | 0,61186 € | 3.059,30 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

