
T495D107M010ATE100 | |
---|---|
DigiKey Part Number | 399-8501-2-ND - Tape & Reel (TR) 399-8501-1-ND - Cut Tape (CT) 399-8501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107M010ATE100 |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D107M010ATE100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,56000 € | 1,56 € |
10 | 1,04700 € | 10,47 € |
50 | 0,84340 € | 42,17 € |
100 | 0,78040 € | 78,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,67376 € | 336,88 € |
1.000 | 0,64078 € | 640,78 € |
1.500 | 0,62425 € | 936,38 € |
2.500 | 0,60592 € | 1.514,80 € |
3.500 | 0,59521 € | 2.083,24 € |
5.000 | 0,58491 € | 2.924,55 € |
6.000 | 0,58003 € | 3.480,18 € |
12.000 | 0,56358 € | 6.762,96 € |
12.500 | 0,56271 € | 7.033,88 € |
Unit Price without VAT: | 1,56000 € |
---|---|
Unit Price with VAT: | 1,85640 € |