
T495D107M010ATE080 | |
|---|---|
DigiKey Part Number | 399-8500-2-ND - Tape & Reel (TR) 399-8500-1-ND - Cut Tape (CT) 399-8500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107M010ATE080 |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D107M010ATE080 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 80mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,26000 € | 12,60 € |
| 50 | 1,02240 € | 51,12 € |
| 100 | 0,94890 € | 94,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82470 € | 412,35 € |
| 1.000 | 0,78625 € | 786,25 € |
| 1.500 | 0,76699 € | 1.150,48 € |
| 2.500 | 0,74564 € | 1.864,10 € |
| 3.500 | 0,73317 € | 2.566,09 € |
| 5.000 | 0,72116 € | 3.605,80 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

