
T495D107M010AHE100 | |
---|---|
DigiKey Part Number | 399-9459-2-ND - Tape & Reel (TR) 399-9459-1-ND - Cut Tape (CT) 399-9459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107M010AHE100 |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D107M010AHE100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,56000 € | 2,56 € |
10 | 1,77600 € | 17,76 € |
50 | 1,46700 € | 73,35 € |
100 | 1,37150 € | 137,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,21006 € | 605,03 € |
1.000 | 1,16007 € | 1.160,07 € |
1.500 | 1,13503 € | 1.702,55 € |
2.500 | 1,10726 € | 2.768,15 € |
3.500 | 1,09103 € | 3.818,61 € |
5.000 | 1,07542 € | 5.377,10 € |
6.000 | 1,06802 € | 6.408,12 € |
Unit Price without VAT: | 2,56000 € |
---|---|
Unit Price with VAT: | 3,04640 € |