
T495D107K016AHE125 | |
---|---|
DigiKey Part Number | 399-8498-2-ND - Tape & Reel (TR) 399-8498-1-ND - Cut Tape (CT) 399-8498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107K016AHE125 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D107K016AHE125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,72000 € | 1,72 € |
10 | 1,15600 € | 11,56 € |
50 | 0,93560 € | 46,78 € |
100 | 0,86750 € | 86,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,75218 € | 376,09 € |
1.000 | 0,71649 € | 716,49 € |
1.500 | 0,69861 € | 1.047,91 € |
2.500 | 0,67879 € | 1.696,97 € |
3.500 | 0,66720 € | 2.335,20 € |
5.000 | 0,65605 € | 3.280,25 € |
6.000 | 0,65077 € | 3.904,62 € |
12.000 | 0,63298 € | 7.595,76 € |
12.500 | 0,63203 € | 7.900,38 € |
Unit Price without VAT: | 1,72000 € |
---|---|
Unit Price with VAT: | 2,04680 € |