T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D107K010ATE125

DigiKey Part Number
399-T495D107K010ATE125TR-ND - Tape & Reel (TR)
399-T495D107K010ATE125CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T495D107K010ATE125
Description
CAP TANT 100UF 10% 10V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 125mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495D107K010ATE125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Tape & Reel (TR)
Cut Tape (CT)
cms-part-status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
125mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,04700 €10,47 €
500,84340 €42,17 €
1000,78040 €78,04 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,67376 €336,88 €
1.0000,64078 €640,78 €
1.5000,62425 €936,38 €
2.5000,60592 €1.514,80 €
3.5000,59521 €2.083,24 €
5.0000,58491 €2.924,55 €
6.0000,58003 €3.480,18 €
12.0000,56358 €6.762,96 €
12.5000,56271 €7.033,88 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €