
T495D107K010ATE065 | |
---|---|
DigiKey Part Number | 399-18342-2-ND - Tape & Reel (TR) 399-18342-1-ND - Cut Tape (CT) 399-18342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107K010ATE065 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D107K010ATE065 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,96000 € | 1,96 € |
10 | 1,34300 € | 13,43 € |
50 | 1,09460 € | 54,73 € |
100 | 1,01790 € | 101,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,88806 € | 444,03 € |
1.000 | 0,84789 € | 847,89 € |
1.500 | 0,82777 € | 1.241,65 € |
2.500 | 0,80546 € | 2.013,65 € |
3.500 | 0,79242 € | 2.773,47 € |
5.000 | 0,77987 € | 3.899,35 € |
6.000 | 0,77392 € | 4.643,52 € |
Unit Price without VAT: | 1,96000 € |
---|---|
Unit Price with VAT: | 2,33240 € |