
T495D107K010ATA080 | |
---|---|
DigiKey Part Number | 399-T495D107K010ATA080TR-ND - Tape & Reel (TR) 399-T495D107K010ATA080CT-ND - Cut Tape (CT) 399-T495D107K010ATA080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107K010ATA080 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D107K010ATA080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,82000 € | 1,82 € |
10 | 1,23400 € | 12,34 € |
50 | 1,00120 € | 50,06 € |
100 | 0,92950 € | 92,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,80816 € | 404,08 € |
1.000 | 0,77058 € | 770,58 € |
1.500 | 0,75176 € | 1.127,64 € |
2.500 | 0,73090 € | 1.827,25 € |
3.500 | 0,71870 € | 2.515,45 € |
5.000 | 0,70697 € | 3.534,85 € |
6.000 | 0,70141 € | 4.208,46 € |
12.000 | 0,68268 € | 8.192,16 € |
12.500 | 0,68168 € | 8.521,00 € |
Unit Price without VAT: | 1,82000 € |
---|---|
Unit Price with VAT: | 2,16580 € |