
T495D107K006ATE050 | |
---|---|
DigiKey Part Number | 399-18437-2-ND - Tape & Reel (TR) 399-18437-1-ND - Cut Tape (CT) 399-18437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107K006ATE050 |
Description | CAP TANT 100UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D107K006ATE050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,83000 € | 1,83 € |
10 | 1,24200 € | 12,42 € |
50 | 1,00820 € | 50,41 € |
100 | 0,93600 € | 93,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,81406 € | 407,03 € |
1.000 | 0,77629 € | 776,29 € |
1.500 | 0,75737 € | 1.136,06 € |
2.500 | 0,73640 € | 1.841,00 € |
3.500 | 0,72415 € | 2.534,52 € |
5.000 | 0,71235 € | 3.561,75 € |
6.000 | 0,70676 € | 4.240,56 € |
12.000 | 0,68793 € | 8.255,16 € |
Unit Price without VAT: | 1,83000 € |
---|---|
Unit Price with VAT: | 2,17770 € |