T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D106M035ATE300

DigiKey Part Number
399-8496-2-ND - Tape & Reel (TR)
399-8496-1-ND - Cut Tape (CT)
399-8496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D106M035ATE300
Description
CAP TANT 10UF 20% 35V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D106M035ATE300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.448
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,01100 €10,11 €
500,81300 €40,65 €
1000,75170 €75,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,64798 €323,99 €
1.0000,61590 €615,90 €
1.5000,59983 €899,75 €
2.5000,58201 €1.455,03 €
3.5000,57160 €2.000,60 €
5.0000,56158 €2.807,90 €
6.0000,55683 €3.340,98 €
12.0000,54083 €6.489,96 €
12.5000,53998 €6.749,75 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €