
T495D106M035ATE260 | |
---|---|
DigiKey Part Number | 399-T495D106M035ATE260TR-ND - Tape & Reel (TR) 399-T495D106M035ATE260CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T495D106M035ATE260 |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 260mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D106M035ATE260 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,51000 € | 1,51 € |
10 | 1,01100 € | 10,11 € |
50 | 0,81300 € | 40,65 € |
100 | 0,75170 € | 75,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,64798 € | 323,99 € |
1.000 | 0,61590 € | 615,90 € |
1.500 | 0,59983 € | 899,75 € |
2.500 | 0,58201 € | 1.455,03 € |
3.500 | 0,57160 € | 2.000,60 € |
5.000 | 0,56158 € | 2.807,90 € |
6.000 | 0,55683 € | 3.340,98 € |
12.000 | 0,54083 € | 6.489,96 € |
12.500 | 0,53998 € | 6.749,75 € |
Unit Price without VAT: | 1,51000 € |
---|---|
Unit Price with VAT: | 1,79690 € |