
T495D106K035AHE250 | |
---|---|
DigiKey Part Number | 399-T495D106K035AHE250TR-ND - Tape & Reel (TR) 399-T495D106K035AHE250CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T495D106K035AHE250 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D106K035AHE250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,91000 € | 2,91 € |
10 | 2,04400 € | 20,44 € |
50 | 1,70040 € | 85,02 € |
100 | 1,59380 € | 159,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,41376 € | 706,88 € |
1.000 | 1,35798 € | 1.357,98 € |
1.500 | 1,33005 € | 1.995,07 € |
2.500 | 1,29908 € | 3.247,70 € |
3.500 | 1,28097 € | 4.483,39 € |
5.000 | 1,26354 € | 6.317,70 € |
6.000 | 1,25528 € | 7.531,68 € |
Unit Price without VAT: | 2,91000 € |
---|---|
Unit Price with VAT: | 3,46290 € |