T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495C686M010ATE250

DigiKey Part Number
399-11081-2-ND - Tape & Reel (TR)
399-11081-1-ND - Cut Tape (CT)
399-11081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495C686M010ATE250
Description
CAP TANT 68UF 20% 10V 2312
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495C686M010ATE250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
250mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.248
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,48000 €1,48 €
100,98200 €9,82 €
500,78800 €39,40 €
1000,72810 €72,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,62686 €313,43 €
1.0000,59554 €595,54 €
1.5000,57984 €869,76 €
2.5000,56244 €1.406,10 €
3.5000,55227 €1.932,95 €
5.0000,54248 €2.712,40 €
6.0000,53785 €3.227,10 €
12.0000,52223 €6.266,76 €
12.5000,52140 €6.517,50 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,76120 €