
T495C686M010ATE225 | |
---|---|
DigiKey Part Number | 399-10291-2-ND - Tape & Reel (TR) 399-10291-1-ND - Cut Tape (CT) 399-10291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C686M010ATE225 |
Description | CAP TANT 68UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 225mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C686M010ATE225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 225mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,48000 € | 1,48 € |
10 | 0,98200 € | 9,82 € |
50 | 0,78800 € | 39,40 € |
100 | 0,72810 € | 72,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,62686 € | 313,43 € |
1.000 | 0,59554 € | 595,54 € |
1.500 | 0,57984 € | 869,76 € |
2.500 | 0,56244 € | 1.406,10 € |
3.500 | 0,55227 € | 1.932,95 € |
5.000 | 0,54248 € | 2.712,40 € |
6.000 | 0,53785 € | 3.227,10 € |
12.000 | 0,52223 € | 6.266,76 € |
12.500 | 0,52140 € | 6.517,50 € |
Unit Price without VAT: | 1,48000 € |
---|---|
Unit Price with VAT: | 1,76120 € |