
T495C686K010ATE080 | |
|---|---|
DigiKey Part Number | 399-T495C686K010ATE080TR-ND - Tape & Reel (TR) 399-T495C686K010ATE080CT-ND - Cut Tape (CT) 399-T495C686K010ATE080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C686K010ATE080 |
Description | CAP TANT 68UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C686K010ATE080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,29400 € | 12,94 € |
| 50 | 1,05120 € | 52,56 € |
| 100 | 0,97610 € | 97,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84930 € | 424,65 € |
| 1.000 | 0,81004 € | 810,04 € |
| 1.500 | 0,79038 € | 1.185,57 € |
| 2.500 | 0,76858 € | 1.921,45 € |
| 3.500 | 0,75583 € | 2.645,41 € |
| 5.000 | 0,74357 € | 3.717,85 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

