


T495C337K006ATE200 | |
---|---|
DigiKey Part Number | 399-18431-2-ND - Tape & Reel (TR) 399-18431-1-ND - Cut Tape (CT) 399-18431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C337K006ATE200 |
Description | CAP TANT 330UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C337K006ATE200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,52000 € | 1,52 € |
10 | 1,01400 € | 10,14 € |
50 | 0,81480 € | 40,74 € |
100 | 0,75320 € | 75,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,64938 € | 324,69 € |
1.000 | 0,61726 € | 617,26 € |
1.500 | 0,60116 € | 901,74 € |
2.500 | 0,58332 € | 1.458,30 € |
3.500 | 0,57289 € | 2.005,12 € |
5.000 | 0,56285 € | 2.814,25 € |
6.000 | 0,55809 € | 3.348,54 € |
12.000 | 0,54207 € | 6.504,84 € |
12.500 | 0,54122 € | 6.765,25 € |
Unit Price without VAT: | 1,52000 € |
---|---|
Unit Price with VAT: | 1,80880 € |