
T495C337K004ATE300 | |
---|---|
DigiKey Part Number | 399-10289-2-ND - Tape & Reel (TR) 399-10289-1-ND - Cut Tape (CT) 399-10289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C337K004ATE300 |
Description | CAP TANT 330UF 10% 4V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C337K004ATE300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,71000 € | 1,71 € |
10 | 1,15200 € | 11,52 € |
50 | 0,93200 € | 46,60 € |
100 | 0,86410 € | 86,41 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,74904 € | 374,52 € |
1.000 | 0,71344 € | 713,44 € |
1.500 | 0,69561 € | 1.043,41 € |
2.500 | 0,67585 € | 1.689,62 € |
3.500 | 0,66429 € | 2.325,02 € |
5.000 | 0,65318 € | 3.265,90 € |
6.000 | 0,64791 € | 3.887,46 € |
12.000 | 0,63017 € | 7.562,04 € |
12.500 | 0,62923 € | 7.865,37 € |
Unit Price without VAT: | 1,71000 € |
---|---|
Unit Price with VAT: | 2,03490 € |