
T495C335K025ATE750 | |
---|---|
DigiKey Part Number | 399-4648-2-ND - Tape & Reel (TR) 399-4648-1-ND - Cut Tape (CT) 399-4648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C335K025ATE750 |
Description | CAP TANT 3.3UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 750mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C335K025ATE750 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 750mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,54000 € | 1,54 € |
10 | 1,03100 € | 10,31 € |
50 | 0,82960 € | 41,48 € |
100 | 0,76730 € | 76,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,66204 € | 331,02 € |
1.000 | 0,62945 € | 629,45 € |
1.500 | 0,61313 € | 919,69 € |
2.500 | 0,59504 € | 1.487,60 € |
3.500 | 0,58447 € | 2.045,65 € |
5.000 | 0,57429 € | 2.871,45 € |
6.000 | 0,56947 € | 3.416,82 € |
12.000 | 0,55322 € | 6.638,64 € |
12.500 | 0,55236 € | 6.904,50 € |
Unit Price without VAT: | 1,54000 € |
---|---|
Unit Price with VAT: | 1,83260 € |