
T495C227M006ATE225 | |
---|---|
DigiKey Part Number | 399-T495C227M006ATE225TR-ND - Tape & Reel (TR) 399-T495C227M006ATE225CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T495C227M006ATE225 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 225mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C227M006ATE225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 225mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,58000 € | 1,58 € |
10 | 1,06000 € | 10,60 € |
50 | 0,85440 € | 42,72 € |
100 | 0,79070 € | 79,07 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,68306 € | 341,53 € |
1.000 | 0,64975 € | 649,75 € |
1.500 | 0,63305 € | 949,58 € |
2.500 | 0,61456 € | 1.536,40 € |
3.500 | 0,60374 € | 2.113,09 € |
5.000 | 0,59333 € | 2.966,65 € |
6.000 | 0,58840 € | 3.530,40 € |
12.000 | 0,57179 € | 6.861,48 € |
12.500 | 0,57091 € | 7.136,38 € |
Unit Price without VAT: | 1,58000 € |
---|---|
Unit Price with VAT: | 1,88020 € |