


T495C226K025ATE275 | |
---|---|
DigiKey Part Number | 399-18831-2-ND - Tape & Reel (TR) 399-18831-1-ND - Cut Tape (CT) 399-18831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C226K025ATE275 |
Description | CAP TANT 22UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 275mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C226K025ATE275 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 275mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,77000 € | 1,77 € |
10 | 1,19600 € | 11,96 € |
50 | 0,96900 € | 48,45 € |
100 | 0,89900 € | 89,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,78058 € | 390,29 € |
1.000 | 0,74394 € | 743,94 € |
1.500 | 0,72557 € | 1.088,36 € |
2.500 | 0,70522 € | 1.763,05 € |
3.500 | 0,69332 € | 2.426,62 € |
5.000 | 0,68187 € | 3.409,35 € |
6.000 | 0,67645 € | 4.058,70 € |
12.000 | 0,65818 € | 7.898,16 € |
12.500 | 0,65720 € | 8.215,00 € |
Unit Price without VAT: | 1,77000 € |
---|---|
Unit Price with VAT: | 2,10630 € |