
T495C226K016ATA1K5 | |
---|---|
DigiKey Part Number | 399-T495C226K016ATA1K5TR-ND - Tape & Reel (TR) 399-T495C226K016ATA1K5CT-ND - Cut Tape (CT) 399-T495C226K016ATA1K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C226K016ATA1K5 |
Description | CAP TANT 22UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C226K016ATA1K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,36000 € | 1,36 € |
10 | 0,90400 € | 9,04 € |
50 | 0,72220 € | 36,11 € |
100 | 0,66620 € | 66,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,57144 € | 285,72 € |
1.000 | 0,54210 € | 542,10 € |
1.500 | 0,52741 € | 791,12 € |
2.500 | 0,51114 € | 1.277,85 € |
3.500 | 0,50162 € | 1.755,67 € |
5.000 | 0,49247 € | 2.462,35 € |
6.000 | 0,48813 € | 2.928,78 € |
12.000 | 0,47352 € | 5.682,24 € |
12.500 | 0,47274 € | 5.909,25 € |
Unit Price without VAT: | 1,36000 € |
---|---|
Unit Price with VAT: | 1,61840 € |