T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T495 Series
T49x Series, 2312

T495C226K010ATE345

DigiKey Part Number
399-T495C226K010ATE345TR-ND - Tape & Reel (TR)
399-T495C226K010ATE345CT-ND - Cut Tape (CT)
399-T495C226K010ATE345DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495C226K010ATE345
Description
CAP TANT 22UF 10% 10V 2312
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 345mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495C226K010ATE345 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
345mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 952
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,20300 €12,03 €
500,97600 €48,80 €
1000,90560 €90,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,78650 €393,25 €
1.0000,74966 €749,66 €
1.5000,73119 €1.096,79 €
2.5000,71074 €1.776,85 €
3.5000,69877 €2.445,70 €
5.0000,68726 €3.436,30 €
6.0000,68181 €4.090,86 €
12.0000,66343 €7.961,16 €
12.5000,66246 €8.280,75 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,11820 €