


T495C226K010ATE245 | |
---|---|
DigiKey Part Number | 399-11076-2-ND - Tape & Reel (TR) 399-11076-1-ND - Cut Tape (CT) 399-11076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C226K010ATE245 |
Description | CAP TANT 22UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 245mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C226K010ATE245 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 245mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,78000 € | 1,78 € |
10 | 1,20300 € | 12,03 € |
50 | 0,97600 € | 48,80 € |
100 | 0,90560 € | 90,56 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,78650 € | 393,25 € |
1.000 | 0,74966 € | 749,66 € |
1.500 | 0,73119 € | 1.096,79 € |
2.500 | 0,71074 € | 1.776,85 € |
3.500 | 0,69877 € | 2.445,70 € |
5.000 | 0,68726 € | 3.436,30 € |
6.000 | 0,68181 € | 4.090,86 € |
12.000 | 0,66343 € | 7.961,16 € |
12.500 | 0,66246 € | 8.280,75 € |
Unit Price without VAT: | 1,78000 € |
---|---|
Unit Price with VAT: | 2,11820 € |