


T495C226K006ATE380 | |
---|---|
DigiKey Part Number | 399-10521-2-ND - Tape & Reel (TR) 399-10521-1-ND - Cut Tape (CT) 399-10521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C226K006ATE380 |
Description | CAP TANT 22UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 380mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C226K006ATE380 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 380mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,72000 € | 0,72 € |
10 | 0,45700 € | 4,57 € |
50 | 0,35260 € | 17,63 € |
100 | 0,32030 € | 32,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,26596 € | 132,98 € |
1.000 | 0,24917 € | 249,17 € |
1.500 | 0,24075 € | 361,12 € |
2.500 | 0,23143 € | 578,58 € |
3.500 | 0,22598 € | 790,93 € |
5.000 | 0,22074 € | 1.103,70 € |
6.000 | 0,21825 € | 1.309,50 € |
12.000 | 0,20989 € | 2.518,68 € |
12.500 | 0,20945 € | 2.618,12 € |
Unit Price without VAT: | 0,72000 € |
---|---|
Unit Price with VAT: | 0,85680 € |