T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495C225K025ATE1K3

DigiKey Part Number
399-4649-2-ND - Tape & Reel (TR)
399-4649-1-ND - Cut Tape (CT)
399-4649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495C225K025ATE1K3
Description
CAP TANT 2.2UF 10% 25V 2312
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T495C225K025ATE1K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.735
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,03100 €10,31 €
500,82960 €41,48 €
1000,76730 €76,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,66204 €331,02 €
1.0000,62945 €629,45 €
1.5000,61313 €919,69 €
2.5000,59504 €1.487,60 €
3.5000,58447 €2.045,65 €
5.0000,57429 €2.871,45 €
6.0000,56947 €3.416,82 €
12.0000,55322 €6.638,64 €
12.5000,55236 €6.904,50 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €