
T495C157K004ATE250 | |
---|---|
DigiKey Part Number | 399-4637-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495C157K004ATE250 |
Description | CAP TANT 150UF 10% 4V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C157K004ATE250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,66407 € | 664,07 € |
Unit Price without VAT: | 0,66407 € |
---|---|
Unit Price with VAT: | 0,79024 € |