
T495C156K016ATE400 | |
|---|---|
DigiKey Part Number | 399-11074-2-ND - Tape & Reel (TR) 399-11074-1-ND - Cut Tape (CT) 399-11074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C156K016ATE400 |
Description | CAP TANT 15UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C156K016ATE400 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 400mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77600 € | 7,76 € |
| 50 | 0,61400 € | 30,70 € |
| 100 | 0,56410 € | 56,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47986 € | 239,93 € |
| 1.000 | 0,45379 € | 453,79 € |
| 1.500 | 0,44073 € | 661,10 € |
| 2.500 | 0,42626 € | 1.065,65 € |
| 3.500 | 0,41780 € | 1.462,30 € |
| 5.000 | 0,40967 € | 2.048,35 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

