
T495C107M016ATE200 | |
---|---|
DigiKey Part Number | 399-18827-2-ND - Tape & Reel (TR) 399-18827-1-ND - Cut Tape (CT) 399-18827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C107M016ATE200 |
Description | CAP TANT 100UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C107M016ATE200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,49000 € | 1,49 € |
10 | 0,99700 € | 9,97 € |
50 | 0,80080 € | 40,04 € |
100 | 0,74010 € | 74,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,63764 € | 318,82 € |
1.000 | 0,60591 € | 605,91 € |
1.500 | 0,59002 € | 885,03 € |
2.500 | 0,57241 € | 1.431,02 € |
3.500 | 0,56211 € | 1.967,38 € |
5.000 | 0,55221 € | 2.761,05 € |
6.000 | 0,54751 € | 3.285,06 € |
12.000 | 0,53170 € | 6.380,40 € |
12.500 | 0,53086 € | 6.635,75 € |
Unit Price without VAT: | 1,49000 € |
---|---|
Unit Price with VAT: | 1,77310 € |