
T495C106M035ATE400 | |
|---|---|
DigiKey Part Number | 399-T495C106M035ATE400TR-ND - Tape & Reel (TR) 399-T495C106M035ATE400CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T495C106M035ATE400 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C106M035ATE400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,91600 € | 9,16 € |
| 50 | 0,73200 € | 36,60 € |
| 100 | 0,67520 € | 67,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57938 € | 289,69 € |
| 1.000 | 0,54971 € | 549,71 € |
| 1.500 | 0,53485 € | 802,28 € |
| 2.500 | 0,51838 € | 1.295,95 € |
| 3.500 | 0,50875 € | 1.780,63 € |
| 5.000 | 0,49949 € | 2.497,45 € |
| 6.000 | 0,49510 € | 2.970,60 € |
| 12.000 | 0,48031 € | 5.763,72 € |
| 12.500 | 0,47953 € | 5.994,12 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

