
T495C106K025ATE275 | |
---|---|
DigiKey Part Number | 399-18427-2-ND - Tape & Reel (TR) 399-18427-1-ND - Cut Tape (CT) 399-18427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C106K025ATE275 |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 275mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C106K025ATE275 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 275mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,90000 € | 1,90 € |
10 | 1,29900 € | 12,99 € |
50 | 1,05660 € | 52,83 € |
100 | 0,98190 € | 98,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,85556 € | 427,78 € |
1.000 | 0,81644 € | 816,44 € |
1.500 | 0,79684 € | 1.195,26 € |
2.500 | 0,77512 € | 1.937,80 € |
3.500 | 0,76242 € | 2.668,47 € |
5.000 | 0,75019 € | 3.750,95 € |
6.000 | 0,74441 € | 4.466,46 € |
Unit Price without VAT: | 1,90000 € |
---|---|
Unit Price with VAT: | 2,26100 € |