


T495C106K020ATE400 | |
---|---|
DigiKey Part Number | 399-18426-2-ND - Tape & Reel (TR) 399-18426-1-ND - Cut Tape (CT) 399-18426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C106K020ATE400 |
Description | CAP TANT 10UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C106K020ATE400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,85000 € | 1,85 € |
10 | 1,25600 € | 12,56 € |
50 | 1,02000 € | 51,00 € |
100 | 0,94740 € | 94,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,82422 € | 412,11 € |
1.000 | 0,78612 € | 786,12 € |
1.500 | 0,76704 € | 1.150,56 € |
2.500 | 0,74588 € | 1.864,70 € |
3.500 | 0,73352 € | 2.567,32 € |
5.000 | 0,72162 € | 3.608,10 € |
6.000 | 0,71598 € | 4.295,88 € |
12.000 | 0,69698 € | 8.363,76 € |
Unit Price without VAT: | 1,85000 € |
---|---|
Unit Price with VAT: | 2,20150 € |