
T495C106K016ATA450 | |
---|---|
DigiKey Part Number | 399-T495C106K016ATA450TR-ND - Tape & Reel (TR) 399-T495C106K016ATA450CT-ND - Cut Tape (CT) 399-T495C106K016ATA450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C106K016ATA450 |
Description | CAP TANT 10UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 450mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C106K016ATA450 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 450mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,98000 € | 0,98 € |
10 | 0,63600 € | 6,36 € |
50 | 0,49880 € | 24,94 € |
100 | 0,45650 € | 45,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,38526 € | 192,63 € |
1.000 | 0,36321 € | 363,21 € |
1.500 | 0,35217 € | 528,25 € |
2.500 | 0,33993 € | 849,83 € |
3.500 | 0,33278 € | 1.164,73 € |
5.000 | 0,32590 € | 1.629,50 € |
6.000 | 0,32264 € | 1.935,84 € |
12.000 | 0,31166 € | 3.739,92 € |
12.500 | 0,31108 € | 3.888,50 € |
Unit Price without VAT: | 0,98000 € |
---|---|
Unit Price with VAT: | 1,16620 € |