
T495C105K050ATE1K3 | |
---|---|
DigiKey Part Number | 399-18425-2-ND - Tape & Reel (TR) 399-18425-1-ND - Cut Tape (CT) 399-18425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C105K050ATE1K3 |
Description | CAP TANT 1UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1.3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C105K050ATE1K3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,70000 € | 1,70 € |
10 | 1,14800 € | 11,48 € |
50 | 0,92840 € | 46,42 € |
100 | 0,86050 € | 86,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,74588 € | 372,94 € |
1.000 | 0,71039 € | 710,39 € |
1.500 | 0,69261 € | 1.038,91 € |
2.500 | 0,67291 € | 1.682,28 € |
3.500 | 0,66139 € | 2.314,87 € |
5.000 | 0,65031 € | 3.251,55 € |
6.000 | 0,64506 € | 3.870,36 € |
12.000 | 0,62737 € | 7.528,44 € |
12.500 | 0,62643 € | 7.830,38 € |
Unit Price without VAT: | 1,70000 € |
---|---|
Unit Price with VAT: | 2,02300 € |