
T495B686K010ATE750 | |
|---|---|
DigiKey Part Number | 399-18424-2-ND - Tape & Reel (TR) 399-18424-1-ND - Cut Tape (CT) 399-18424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B686K010ATE750 |
Description | CAP TANT 68UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 750mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B686K010ATE750 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 750mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,05800 € | 10,58 € |
| 50 | 0,85100 € | 42,55 € |
| 100 | 0,78700 € | 78,70 € |
| 500 | 0,67890 € | 339,45 € |
| 1.000 | 0,64543 € | 645,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61788 € | 1.235,76 € |
| 4.000 | 0,59520 € | 2.380,80 € |
| 6.000 | 0,58383 € | 3.502,98 € |
| 10.000 | 0,57123 € | 5.712,30 € |
| 14.000 | 0,56386 € | 7.894,04 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

