T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495B475K035ATE1K0

DigiKey Part Number
399-18421-2-ND - Tape & Reel (TR)
399-18421-1-ND - Cut Tape (CT)
399-18421-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495B475K035ATE1K0
Description
CAP TANT 4.7UF 10% 35V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 1Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495B475K035ATE1K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.023
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,64500 €6,45 €
500,50660 €25,33 €
1000,46400 €46,40 €
5000,39180 €195,90 €
1.0000,36948 €369,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,35112 €702,24 €
4.0000,33599 €1.343,96 €
6.0000,32842 €1.970,52 €
10.0000,32002 €3.200,20 €
14.0000,31511 €4.411,54 €
20.0000,31038 €6.207,60 €
24.0000,30814 €7.395,36 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €