T495B475K016ZTE800 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 2.876
Unit Price: 1,48000 €
Datasheet

Similar


KEMET
In Stock: 1.978
Unit Price: 0,53000 €
Datasheet

Similar


KEMET
In Stock: 26.066
Unit Price: 0,45000 €
Datasheet

Similar


KEMET
In Stock: 2.523
Unit Price: 0,82000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 9.585
Unit Price: 0,51000 €
Datasheet

Similar


Vishay Sprague
In Stock: 17.772
Unit Price: 0,37000 €
Datasheet

Similar


Vishay Sprague
In Stock: 5.836
Unit Price: 0,66000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 9.213
Unit Price: 0,39000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,35145 €
Datasheet

Similar


KYOCERA AVX
In Stock: 6.915
Unit Price: 0,63000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,25629 €
Datasheet
T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495B475K016ZTE800

DigiKey Part Number
399-5191-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495B475K016ZTE800
Description
CAP TANT 4.7UF 10% 16V 1411
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495B475K016ZTE800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes