T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495B475K016ATE800

DigiKey Part Number
399-11071-2-ND - Tape & Reel (TR)
399-11071-1-ND - Cut Tape (CT)
399-11071-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495B475K016ATE800
Description
CAP TANT 4.7UF 10% 16V 1411
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495B475K016ATE800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.371
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,49000 €1,49 €
100,98900 €9,89 €
500,79340 €39,67 €
1000,73310 €73,31 €
5000,63118 €315,59 €
1.0000,59963 €599,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,57365 €1.147,30 €
4.0000,55227 €2.209,08 €
6.0000,54155 €3.249,30 €
10.0000,52967 €5.296,70 €
14.0000,52272 €7.318,08 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €