
T495B474K035ATE2K2 | |
|---|---|
DigiKey Part Number | 399-4974-2-ND - Tape & Reel (TR) 399-4974-1-ND - Cut Tape (CT) 399-4974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B474K035ATE2K2 |
Description | CAP TANT 0.47UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T495B474K035ATE2K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77000 € | 7,70 € |
| 50 | 0,60900 € | 30,45 € |
| 100 | 0,55930 € | 55,93 € |
| 500 | 0,47532 € | 237,66 € |
| 1.000 | 0,44935 € | 449,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42797 € | 855,94 € |
| 4.000 | 0,41036 € | 1.641,44 € |
| 6.000 | 0,40154 € | 2.409,24 € |
| 10.000 | 0,39176 € | 3.917,60 € |
| 14.000 | 0,38604 € | 5.404,56 € |
| 20.000 | 0,38054 € | 7.610,80 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

