T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495B336K016ATE350

DigiKey Part Number
399-18819-2-ND - Tape & Reel (TR)
399-18819-1-ND - Cut Tape (CT)
399-18819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495B336K016ATE350
Description
CAP TANT 33UF 10% 16V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 350mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495B336K016ATE350 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
350mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.489
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,98000 €1,98 €
101,35200 €13,52 €
501,10260 €55,13 €
1001,02540 €102,54 €
5000,89492 €447,46 €
1.0000,85597 €855,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,82128 €1.642,56 €
4.0000,79389 €3.175,56 €
6.0000,78016 €4.680,96 €
10.0000,76495 €7.649,50 €
Manufacturers Standard Package
Unit Price without VAT:1,98000 €
Unit Price with VAT:2,35620 €