
T495B226M010ATE700 | |
|---|---|
DigiKey Part Number | 399-T495B226M010ATE700TR-ND - Tape & Reel (TR) 399-T495B226M010ATE700CT-ND - Cut Tape (CT) 399-T495B226M010ATE700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B226M010ATE700 |
Description | CAP TANT 22UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B226M010ATE700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84500 € | 8,45 € |
| 50 | 0,67120 € | 33,56 € |
| 100 | 0,61780 € | 61,78 € |
| 500 | 0,52728 € | 263,64 € |
| 1.000 | 0,49929 € | 499,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47624 € | 952,48 € |
| 4.000 | 0,45726 € | 1.829,04 € |
| 6.000 | 0,44775 € | 2.686,50 € |
| 10.000 | 0,43721 € | 4.372,10 € |
| 14.000 | 0,43105 € | 6.034,70 € |
| 20.000 | 0,42512 € | 8.502,40 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

