Direct
Direct
Direct
Direct
Direct
Direct

T495B226M010ATE400 | |
|---|---|
DigiKey Part Number | T495B226M010ATE400-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495B226M010ATE400 |
Description | CAP TANT 22UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B226M010ATE400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49213 € | 984,26 € |
| Unit Price without VAT: | 0,49213 € |
|---|---|
| Unit Price with VAT: | 0,58563 € |





