
T495B226K016ATE600 | |
---|---|
DigiKey Part Number | 399-5190-2-ND - Tape & Reel (TR) 399-5190-1-ND - Cut Tape (CT) 399-5190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B226K016ATE600 |
Description | CAP TANT 22UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495B226K016ATE600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,70000 € | 1,70 € |
10 | 1,14600 € | 11,46 € |
50 | 0,92660 € | 46,33 € |
100 | 0,85900 € | 85,90 € |
500 | 0,74448 € | 372,24 € |
1.000 | 0,70904 € | 709,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,57789 € | 1.155,78 € |
4.000 | 0,57087 € | 2.283,48 € |
Unit Price without VAT: | 1,70000 € |
---|---|
Unit Price with VAT: | 2,02300 € |