T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495B226K010ATE800

DigiKey Part Number
399-11070-2-ND - Tape & Reel (TR)
399-11070-1-ND - Cut Tape (CT)
399-11070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495B226K010ATE800
Description
CAP TANT 22UF 10% 10V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495B226K010ATE800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,81000 €8,10 €
500,64340 €32,17 €
1000,59210 €59,21 €
5000,50536 €252,68 €
1.0000,47852 €478,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,45643 €912,86 €
4.0000,43824 €1.752,96 €
6.0000,42913 €2.574,78 €
10.0000,41903 €4.190,30 €
14.0000,41312 €5.783,68 €
20.0000,40743 €8.148,60 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €