
T495B226K010ATE700 | |
---|---|
DigiKey Part Number | 399-T495B226K010ATE700TR-ND - Tape & Reel (TR) 399-T495B226K010ATE700CT-ND - Cut Tape (CT) 399-T495B226K010ATE700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B226K010ATE700 |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B226K010ATE700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,23000 € | 1,23 € |
10 | 0,81000 € | 8,10 € |
50 | 0,64340 € | 32,17 € |
100 | 0,59210 € | 59,21 € |
500 | 0,50536 € | 252,68 € |
1.000 | 0,47852 € | 478,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,45643 € | 912,86 € |
4.000 | 0,43824 € | 1.752,96 € |
6.000 | 0,42913 € | 2.574,78 € |
10.000 | 0,41903 € | 4.190,30 € |
14.000 | 0,41312 € | 5.783,68 € |
20.000 | 0,40743 € | 8.148,60 € |
Unit Price without VAT: | 1,23000 € |
---|---|
Unit Price with VAT: | 1,46370 € |