
T495B107K006ATE400 | |
---|---|
DigiKey Part Number | 399-10286-2-ND - Tape & Reel (TR) 399-10286-1-ND - Cut Tape (CT) 399-10286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B107K006ATE400 |
Description | CAP TANT 100UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495B107K006ATE400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,54000 € | 1,54 € |
10 | 1,02700 € | 10,27 € |
50 | 0,82580 € | 41,29 € |
100 | 0,76380 € | 76,38 € |
500 | 0,65884 € | 329,42 € |
1.000 | 0,62637 € | 626,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,59964 € | 1.199,28 € |
4.000 | 0,57763 € | 2.310,52 € |
6.000 | 0,56659 € | 3.399,54 € |
10.000 | 0,55437 € | 5.543,70 € |
14.000 | 0,54722 € | 7.661,08 € |
Unit Price without VAT: | 1,54000 € |
---|---|
Unit Price with VAT: | 1,83260 € |