T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495B106M020ATE1K0

DigiKey Part Number
399-T495B106M020ATE1K0TR-ND - Tape & Reel (TR)
399-T495B106M020ATE1K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T495B106M020ATE1K0
Description
CAP TANT 10UF 20% 20V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495B106M020ATE1K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,42000 €1,42 €
100,94200 €9,42 €
500,75460 €37,73 €
1000,69660 €69,66 €
5000,59862 €299,31 €
1.0000,56830 €568,30 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,54335 €1.086,70 €
4.0000,52280 €2.091,20 €
6.0000,51250 €3.075,00 €
10.0000,50108 €5.010,80 €
14.0000,49441 €6.921,74 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €