
T495B106M016ATE650 | |
---|---|
DigiKey Part Number | 399-18338-2-ND - Tape & Reel (TR) 399-18338-1-ND - Cut Tape (CT) 399-18338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B106M016ATE650 |
Description | CAP TANT 10UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 650mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B106M016ATE650 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 650mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,63000 € | 1,63 € |
10 | 1,09900 € | 10,99 € |
50 | 0,88720 € | 44,36 € |
100 | 0,82150 € | 82,15 € |
500 | 0,71078 € | 355,39 € |
1.000 | 0,67650 € | 676,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,64827 € | 1.296,54 € |
4.000 | 0,62502 € | 2.500,08 € |
6.000 | 0,61338 € | 3.680,28 € |
10.000 | 0,60047 € | 6.004,70 € |
14.000 | 0,59292 € | 8.300,88 € |
Unit Price without VAT: | 1,63000 € |
---|---|
Unit Price with VAT: | 1,93970 € |