
T495B106M010ATE750 | |
---|---|
DigiKey Part Number | 399-18337-2-ND - Tape & Reel (TR) 399-18337-1-ND - Cut Tape (CT) 399-18337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B106M010ATE750 |
Description | CAP TANT 10UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 750mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B106M010ATE750 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 750mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,13000 € | 1,13 € |
10 | 0,74400 € | 7,44 € |
50 | 0,58840 € | 29,42 € |
100 | 0,54050 € | 54,05 € |
500 | 0,45950 € | 229,75 € |
1.000 | 0,43446 € | 434,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,41384 € | 827,68 € |
4.000 | 0,39685 € | 1.587,40 € |
6.000 | 0,38834 € | 2.330,04 € |
10.000 | 0,37891 € | 3.789,10 € |
14.000 | 0,37340 € | 5.227,60 € |
20.000 | 0,36809 € | 7.361,80 € |
Unit Price without VAT: | 1,13000 € |
---|---|
Unit Price with VAT: | 1,34470 € |